Omron G3PJ-525B DC12-24

Solid-state Relay, 1 Phase, 27A, 100-480 VAC, With Heat Sink, Din Railmount, Input Voltage 12-
$ 139.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PJ-525B DC12-24.

Farnell

Datasheet12 pages10 years ago

Newark

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+23.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RELAY, SOLID STATE, 1 PHASE, 24-240VAC, 27A, DIN RAIL MOUNT, 12-24VDC INPUT
SOLID-STATE RELAY, 1 PHASE, 27A, 24-240 VAC, + HEAT SINK, DIN RAILMOUNT, INPUT VOLTAGE 12-24V
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD1D20
Solid State Relays - Industrial Mount Panel Mount SSR 100V DC 20 AMP
Sensata /CrydomCKM0620
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Panel, MOSFET

Descriptions

Descriptions of Omron G3PJ-525B DC12-24 provided by its distributors.

SOLID-STATE RELAY, 1 PHASE, 27A, 100-480 VAC, WITH HEAT SINK, DIN RAILMOUNT, INPUT VOLTAGE 12-
SSR RELAY SPST-NO 27A 100-480V
Solid State Relays - Industrial Mount
G3PJ-525B DC12-24, OMRON INDUSTRIAL PRODUCTS
Omron , G3PJ, DIN , 25 A, 528 V
Ssr, 75-528Vac, 25A, Dinrail; Contact Configuration:Spst-No; Load Current:25A; Operating Voltage Max:528Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3PJ-525B DC12-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PJ-525BDC12-24
  • G3PJ525BDC1224