Omron G3PE-515B DC12-24

Solid-state Relay, 1 Phase, 15A 200-480VAC, With Heat Sink, Din Rail Mount
$ 112.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PE-515B DC12-24.

Omron

Datasheet10 pages18 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-80.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
SOLID-STATE RELAY, 1 PHASE, 15A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT, NON ZERO CROSS SWI
Schneider Electric861SSR115-DD
Solid State Relays - Industrial Mount 861 SSR MOSFET SPST-NO, 15A
Sensata /CrydomRPC2415
RPC Series 15 A 130 V Proportional Controlled Solid State Relay Panel Mount
Sensata7PCV2415
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 2V 22.9mm 0.004A
SensataRPC1215
Solid State Relay, 1-Ph, 15A, 240VAC 0-150K/2W Var Resistance Input, 90-130VAC Load

Descriptions

Descriptions of Omron G3PE-515B DC12-24 provided by its distributors.

SOLID-STATE RELAY, 1 PHASE, 15A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT
Solid state relay, 1-pole, DIN-track mounting, 15 A, 528 VAC max
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 120/240 AC; 28 DC
SSR, 200-480VAC, 15A, W/ HEAT SINK; Control Voltage Type:DC; Control Voltage Range:200V AC to 480V AC; Operating Voltage Range:9.6V DC to 30V DC; Load Current:15A; Switching Mode:Zero Crossing; Relay Terminals:Screw
Solid state relay DC input voltage: 9.6...30 VDC Dimensions L x W x H: 100 x 22.5 x 84 mm Output voltage: 180...528 VAC Temperature range: -30 ... +80 °C Operating voltage type: Single Phase Switching type: Zero Voltage Switched
Solid State Relay, 15A, 9.6-30Vdc, Din; Contact Configuration:-; Load Current:15A; Operating Voltage Max:528Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:180Vac Rohs Compliant: Yes |Omron Industrial Automation G3PE-515B DC12-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PE-515BDC12-24
  • G3PE515BDC1224