Sensata CKRA4820

Solid State Relays - Industrial Mount DIN SSR 530VAC/20A 9 0-280VAC In, ZC
$ 74.778

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CKRA4820.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Sensata /Crydom

Electro Sonic

Mouser

Related Parts

Sensata /CrydomCKRD4820
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 4-32DC; Vol-Rtg 48-530AC; Box Clamp
Solid State Relays - Industrial Mount DIN SSR 530VAC/20A , 4.5-32VDC In,RN
Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata CKRA4820 provided by its distributors.

Solid State Relays - Industrial Mount DIN SSR 530VAC/20A 9 0-280VAC In,ZC
Relay SSR 4mA 280V AC-IN 20A 530V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail, SCR
SSR RELAY DIN RAIL MOUNT 22.5 MM 530VAC/20A 110-280VAC IN
Manufacturer Crydom Part No: CKRA4820 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CKRA4820 Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 90(RMS) - 280(RMS) V Maximum Output Current: 20(RMS) A Circu
SSR, 20A, 480VAC; Control Voltage Type:AC / DC; Control Voltage Range:90V rms to 280V rms; Operating Voltage Range:48V rms to 530V rms; Peak Surge Current:250A; Load Current:20A; Switching Mode:Zero Cross; Relay Terminals:Cage Clamp; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, VDE, CE; Approval Category:UL Recognised; Blocking Voltage:1200V; Control Current Min:2mA; Control Current Typ:4mA; Control Voltage AC Max:280V; Control Voltage AC Min:90V; External Depth:99mm; External Length / Height:81.3mm; External Width:22.5mm; I2t:260s; Insulation Resistance:1000Mohm; Leakage Current:10mA; Load Current Max:20A; Load Current Min:150mA; Load Current RMS Max:20A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; Power Factor:0.5; RMS Load Current Min:0.15A; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Series:CKR480; Surge Current:250A; Terminal Type:Cage Clamp; Turn Off Time:40ms; Turn On Time:10ms

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND