Omron G3NA-225B DC5-24

Relay Solid State; 24V DC Control; SPST-NO; 240V AC 25A Load
$ 29.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-225B DC5-24.

Omron

Datasheet18 pages23 years ago

IHS

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-40.54%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-06-30

Related Parts

RELAY; 100/120 VAC; SOLID STATE; 25 A @ 24 VAC TO 240 VAC (19 VAC TO 264 VAC)
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 25A; CTRL-V 200-240AC; VOL-RTG 24-240AC; SCREW
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Sensata /CrydomUPD2425-10
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomUPD2425
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP

Descriptions

Descriptions of Omron G3NA-225B DC5-24 provided by its distributors.

Relay Solid State; 24V DC Control; SPST-NO; 240V AC 25A Load
RELAY, SSR, ZERO-SWITCHING, CUR-RTG 25A, CTRL-V 5-24DC, VOL-RTG 24-240AC, SCREW
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 220VDC; Socket Mount; 8 Pin Octal; MK-S Series
Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
SSR, PANEL MOUNT, 264VAC, 24VDC, 25A; Co; SSR, PANEL MOUNT, 264VAC, 24VDC, 25A; Contact Configuration: SPST-NO; Load Current: 25A; Operating Voltage Max: 264VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 19VAC
OMRON G3NA-225B-DC5-24 Puck Style Solid State Relay, 5 to 24VDC. More details: Solid State Relay, Max. Output w/Heat Sink 25A, Input Voltage 5 to 24VDC, Voltage Output 24 to 240VAC, Turns On At Zero Cross, 3 Phase, Switch Type Photocoupler

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-225B DC5-24.
  • G3NA-225B-DC5-24
  • G3NA-225B-DC5/24
  • G3NA-225BDC5-24
  • G3NA225BDC524