Omron G2RL-2A4 DC5

Power Relay 5VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-2A4 DC5.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC5
TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Power Relay
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity / P&BRP440024
General Purpose Power PCB Electromechanical Relay DPST 8A 24VDC 1100Ohm Through Hole

Descriptions

Descriptions of Omron G2RL-2A4 DC5 provided by its distributors.

Power Relay 5VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay DPST-NO 8A 5VDC 62.5Ohm Through Hole
Power Relay 5VDC 8A DPST-NO(29x12.7x15.7)mm THT
Power/Signal Relay, DPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-2A4-DC5
  • G2RL-2A4DC5
  • G2RL2A4 DC5
  • G2RL2A4DC5