Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ21B12W

Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ21B12W.

Panasonic

Datasheet4 pages16 years ago
Datasheet3 pages20 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ALZ21B12W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.77
Stock
695
105,374
Authorized Distributors
0
2
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
16 A
16 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
440 V
440 V
Coil Resistance
360 Ω
360 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2010-05-31
LTD Date2010-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B12W
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of Panasonic ALZ21B12W provided by its distributors.

Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output
RELAY POWER 16A 12VDC FLUX-RES
ALZ(LZ) RELAY (CARTON BOX PACKING TYPE)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America