Omron G2RL-1A-DC5

G2RL Power Relay Flux Protection SPST-NO 12A 5VDC Through Hole Tube
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A-DC5.

IHS

Datasheet6 pages9 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G2RL-1A-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
Electromechanical Relay SPST-NO 12A 5VDC 62.5Ohm Through Hole
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
TE Connectivity1415030-1
Power Relay, Spst-No, 10A, 250Vac, Th Rohs Compliant: Yes
TE Connectivity1461405-3
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of Omron G2RL-1A-DC5 provided by its distributors.

G2RL Power Relay Flux Protection SPST-NO 12A 5VDC Through Hole Tube
Power Relay 5VDC 12A SPST-NO(29x12.7x15.7)mm THT
RELAY;E-MECH;GEN PURP;SPST-NO;CUR-RTG 12A;CTRL-V 5DC;VOL-RTG 250/24AC/DC;PCB MNT
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 5VDC, 12A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:62.5ohm; Contacts:SPST-NO
Power Relay, Spst-No, 5Vdc, 12A Pc Board; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:12A; Product Range:G2Rl Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:250V; Contact Voltage Vdc:24V Rohs Compliant: Yes |Omron Electronic Components G2RL-1A DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1A DC5
  • G2RL-1ADC5
  • G2RL1A DC5
  • G2RL1ADC5