Omron G2RG-2A4 DC24

Relay; Power; Pcb; Dpst-no; Fully Sealed; 24VDC; 33.3 ma; 720 Ohms
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RG-2A4 DC24.

Factory Futures

Datasheet4 pages23 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
-69.31%

CAD Models

Download Omron G2RG-2A4 DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-2A-DC18
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC24
TE Connectivity / P&BRP440024
General Purpose Power PCB Electromechanical Relay DPST 8A 24VDC 1100Ohm Through Hole
PanasonicJC2AJ-B-DC24V
Compact Power Relay, PCB Mount
Pcb Power Relay |Omron Electronic Components G2RL-2A-DC24
PanasonicJC2AJ-B-DC24V
Compact Power Relay, PCB Mount

Descriptions

Descriptions of Omron G2RG-2A4 DC24 provided by its distributors.

Relay; Power; Pcb; Dpst-no; Fully Sealed; 24VDC; 33.3 ma; 720 Ohms
Electromechanical Relay DPST-NO 8A 24VDC 720Ohm Through Hole
Power Relay 24VDC 8A DPST-NO(29mm 13.5mm 25.5mm) THT
24V AgSnO2 8A Normal Open:2A(DPST-Normal Open) Plugin Power Relays ROHS
Power/Signal Relay, DPST, Momentary, 0.34A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, DPST-NO, 250VAC, 8A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RG-2A4-DC24
  • G2RG-2A4DC24
  • G2RG-2A4_DC24
  • G2RG2A4 DC24
  • G2RG2A4DC24