Omron G2R-2A-H-DC24

Electromechanical Relay DPST-NO 3A 24VDC 1.6KOhm Through Hole
$ 5.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2A-H-DC24.

Omron

Datasheet12 pages23 years ago

DigiKey

Related Parts

TE Connectivity9-1393243-9
Power Relay 24VDC 15A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Silver Alloy() 24V 8A Normal Open:2A(DPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Pcb Relay |Omron Electronic Components G2RL-2A-CF DC24
Pcb Power Relay |Omron Electronic Components G2RL-2A-DC24
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms
TE Connectivity / P&BRP440024
General Purpose Power PCB Electromechanical Relay DPST 8A 24VDC 1100Ohm Through Hole

Descriptions

Descriptions of Omron G2R-2A-H-DC24 provided by its distributors.

Electromechanical Relay DPST-NO 3A 24VDC 1.6KOhm Through Hole
Relay |Omron Electronic Components G2R-2A-H-DC24
RELAY GEN PURPOSE DPST 3A 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R2AHDC24