Omron G2R-24-T130-DC24

Power Pcb Relay Rohs Compliant: Yes |Omron Electronic Components G2R-24-T130 DC24
$ 6.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-T130-DC24.

IHS

Datasheet14 pages23 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-07-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
Custom Relay | Omron Electronic Components G2R-2-AUL DC24
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Omron G2R-24-T130-DC24 provided by its distributors.

Power Pcb Relay Rohs Compliant: Yes |Omron Electronic Components G2R-24-T130 DC24
Electromechanical Relay DPDT 5A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT
Power/Signal Relay DPDT Momentary
POWER RELAY, DPDT, 24VDC, 4A, TH;
Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 4A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24-T130 DC24
  • G2R-24-T130DC24
  • G2R24T130 DC24
  • G2R24T130DC24