Panasonic AHN211X0N

Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for AHN211X0N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHN211X0N.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-07-12
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2020-09-30
LTD Date2020-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

Electromechanical Relay DPDT 5A 110VAC 4.6KOhm Through Hole
Electromechanical Relay DPDT 5A 110VAC 4.6KOhm Through Hole
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT

Descriptions

Descriptions of Panasonic AHN211X0N provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Relays 100/110VAC 5A DPDT(29mm 13mm 34mm) Plug-In Slim and Compact Relay
General Purpose Relay Bracket Mount, Through Hole Mount
Plug-in terminal, With LED indication
RELAY GEN PURPOSE DPDT 5A 110V
Ltb 9/30/2020 H |Panasonic AHN211X0N

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America