Omron G2R-2-SN 12DC

Relay, G2Rs Series, Power, Non Latching, Dpdt, 12 Vdc, 5 A Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for G2R-2-SN 12DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-SN 12DC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

Newark

Related Parts

General Purpose Relays Power PCB Relay DPDT 12VDC Semi-Sealed
RELAY | Omron Electronic Components G2R-2-AUL DC12
Power Pcb Relay/Omron Electronic Components |Omron Electronic Components G2R-24-T130-DC12
PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
PanasonicJW2SN-B-DC12V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicAHN22112
AHN(HN) Relay (Plug-in DC12V w/LED)

Descriptions

Descriptions of Omron G2R-2-SN 12DC provided by its distributors.

Relay, G2Rs Series, Power, Non Latching, Dpdt, 12 Vdc, 5 A Rohs Compliant: Yes
Electromechanical Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:12V; Contact Current:5A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Plug In; Contact Voltage VDC:30VDC; Contact Material:Silver Alloy; Coil Resistance:278ohm; Approvals & Standards:CE, CSA, IEC, UL, VDE; Coil Current:43.6mA; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:120%; Coil Voltage VDC Nom:12V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; DC Coil Power:530mW; External Depth:28mm; External Height:29mm; External Length / Height:29mm; External Width:13mm; Nom Operating Power:530mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:15ms; Relay Type:Power; Release Time:5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-SN-12DC
  • G2R-2-SN12DC
  • G2R2-SN12DC
  • G2R2SN 12DC
  • G2R2SN12DC