Omron G2R-14-T130 DC36

Power Relay SPDT 380VAC 36VDC PC Pin Through Hole Tray
$ 5.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-14-T130 DC36.

Omron

Datasheet12 pages23 years ago

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.19%

Related Parts

RELAY GEN PURPOSE SPDT 10A 36V
Power Relay 48VDC 10A SPDT(45x14x29.5)mm Bracket
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 48VDC Through Hole Tray
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
PanasonicJW1FSN-DC24V
Electromechanical Relay Single Pole Double Throw 10A 24 Volt 1.1Kohm Through Hole
PanasonicJW1FHN-DC12V
Relay Power General Purpose SPDT 250VAC 12VDC PC Pins Through Hole Carton/Case

Descriptions

Descriptions of Omron G2R-14-T130 DC36 provided by its distributors.

Power Relay SPDT 380VAC 36VDC PC Pin Through Hole Tray
RELAY POWER SPDT 10A 36VDC
Relay |Omron Electronic Components G2R-14-T130 DC36
RELAY GEN PURPOSE SPDT 8A 36V
General Purpose Relays
RELAY POWER RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-14-T130 -DC36
  • G2R-14-T130-DC36
  • G2R-14-T130DC36
  • G2R14T130 DC36
  • G2R14T130DC36