What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RTB14730

Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole

$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTB14730.

IHS

Datasheet5 pages1 year ago

Master Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+30.37%

CAD Models

Download TE Connectivity RTB14730 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1393239-9
General Purpose Power PCB Relay SPDT-CO 12A 730VAC 32500Ohm Through Hole
TE Connectivity4-1415538-2
Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
TE Connectivity1419108-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 740mW 32.5kOhms
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole
TE Connectivity / P&BT7CS5D-48
T7C Series General Purpose Miniature PCB Relay SPDT 10A 48VDC 4517Ohm Through Hole

Descriptions

Descriptions of TE Connectivity RTB14730 provided by its distributors.

Electromechanical Relay SPDT 12A 230VAC 32.5KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 12A (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity 2-1393238-6 Relay 1 Form C SPDT Momentary
SHRACK, SPDT PCB POWER RELAY,12A 230AC COIL
General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Non Latching, Spdt Rohs Compliant: Yes |Schrack Te Connectivity 2-1393238-6
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPDT, 250VAC, 12A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: S
RTB14730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTB14730 | Internal Number: 2-1393238-6 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 32.5 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Coil Voltage - AC V = 230 / Relay Type = Monostable / Length mm = 29 / Height mm = 15.7 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250
RELAY, SPDT, 250VAC, 12A; Contact Configuration:SPDT; Coil Voltage:230VAC; Contact Current:12A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:32.5kohm; SVHC:No SVHC (27-Jun-2018); AC Coil Power:0.74VA; Approval Bodies:BEAB, CSA, KEMA-KEUR, SEMKO, SETI, VDE; Approval Category:UL Recognised; Approvals & Standards:CSA, UL, VDE; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:175%; Coil Voltage VAC Nom:230V; Coil Voltage VDC Nom:230V; Contact Current AC Max:12A; Contact Current DC Max:12A; Contact Current Max:12A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:240V; Contact Voltage DC Max:30V; DC Coil Power:400mW; Dielectric Voltage Coil to Contact:5kV; Dielectric Voltage Contact to Contact:1kV; External Depth:15.7mm; External Height:29mm; External Length / Height:29mm; External Width:12.7mm; Lead Spacing:3.5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393238-6
  • 213932386