Omron G2R-1 110AC

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 110 Vac, 10 A Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1 110AC.

Omron

Datasheet12 pages23 years ago

element14 APAC

Farnell

CAD Models

Download Omron G2R-1 110AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 110 Vac, 10 A Rohs Compliant: Yes
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 110VAC Through Hole Tray
TE ConnectivityRTB14615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE ConnectivityRT114615
Electromechanical Relay 115VAC 8.1KOhm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / AMP6-1393239-0
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 8.1kOhm 12A

Descriptions

Descriptions of Omron G2R-1 110AC provided by its distributors.

General Purpose Relay, G2R Series, Power, Non Latching, Spdt, 110 Vac, 10 A Rohs Compliant: Yes
Electromechanical Relay SPDT 10A 110VAC 4.6KOhm Through Hole
Power Relay 110VAC 10A SPDT(29x13x25.5)mm THT
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 110VAC; Contact Current: 10A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 110AC.
  • G2R-1-110AC
  • G2R-1110AC
  • G2R1 110AC
  • G2R1110AC