Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1-AC110

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 110VAC Through Hole Tray
$ 4.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-AC110.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

JRH Electronics

X-ON

Inventory History

3 month trend:
+31.75%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SOCKET MNT
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 10A (CONTACT) 30VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 120VAC; 5-Blade; LED
Relay General Purpose Power; 10A; SPDT; 120V AC Coil

Descriptions

Descriptions of Omron G2R-1-AC110 provided by its distributors.

G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 110VAC Through Hole Tray
Electromechanical Relay SPDT 10A 110VAC 4.6KOhm Through Hole
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Omron Power Relay G2R-1 Series 110VAC Coil 10A SPDT
Power Relay 110VAC 10A SPDT(29mm 13mm 25.5mm) THT
RELAY GEN PURPOSE SPDT 10A 110V G2R1AC110BYOMI

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1 AC110
  • G2R-1AC110
  • G2R1AC110