Omron EE-SY672

Sensor, Diffuse Reflective Sensing Mode, Photoelectric, 1 to 5, Infrared, Led
$ 39.64
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SY672.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Farnell

Arrow.cn

TME

Inventory History

3 month trend:
-41.50%

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 5mm 5V to 24V 4-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
OptekOPB816Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
OptekOPB817Z
OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB917 Series 30 V 880 nm 50 mA Transmissive Photologic Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SY672 provided by its distributors.

SENSOR, DIFFUSE REFLECTIVE SENSING MODE, PHOTOELECTRIC, 1 TO 5, INFRARED, LED
OPTICAL SENSOR (SWITCH) REFLECTIVE; Sensor Output Type:NPN; Sensing Range Max:5mm; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Output Current:100mA; Product Range:-; Input Current:40mA; Input C
Photoelectric Sensor, 940Nm Infrared Led; Sensor Type:Photoelectric Sensors; Sensing Method:Reflective; Output Type:Npn Open Collector; Product Range:Ee Series; Connection Method:Connector; Supply Voltage Min:5Vdc; Qualification:- Rohs Compliant: Yes |Omron Industrial Automation EE-SY672
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 1 / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. VDC = 4.5 / Operating Voltage Max. VDC = 26.4 / Termination Type = Soldering Lugs / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 20 / Protection Rating = IP50 / Series = EE-SY67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25 / Length mm = 7 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESY672