Optek OPB917BZ

OPB917 Series 30 V 880 nm 50 mA Transmissive Photologic Slotted Optical Switch
$ 5.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB917BZ.

Master Electronics

Datasheet5 pages4 years ago

Sager Electronics

Newark

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-5.70%

Supply Chain

Country of OriginMexico
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OPB916 Series 30 V 880 nm 50 mA Transmissive Photologic Slotted Optical Switch
OptekOPB816Z
890nm Through-Beam 5.08mm Phototransistor wire mounting,base mount 30.73mm*6.35mm*19.3mm
OptekOPB817Z
OPB817Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Omron Slot-Type Photo Switch, EE-SX Series, 1-Channel, 5mm Slot Width, TH, 13.7mm × 5mm × 10mm
Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 3.6 Mm Rohs Compliant: Yes

Descriptions

Descriptions of Optek OPB917BZ provided by its distributors.

OPB917 Series 30 V 880 nm 50 mA Transmissive Photologic Slotted Optical Switch
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Output Type:Pull-Up; Input Current:20mA; Max Output Voltage:14.5V; Case Style:Slotted Switch; Operating Temperature Range:-40°C to +80°C; Opto Case Style:Slotted
Slotted Switch, Schmitt Trigger; Sensor Output Type:10K Pullup; Sensor Mounting:Panel/Chassis; Operating Temperature Min:-40°C; Operating Temperature Max:80°C; Product Range:Photologic Opb917 Series; Aperture Width:1.27Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB917BZ

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB917BZ.