Omron EE-SX953-R 1M

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
$ 26.478
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX953-R 1M.

Sager Electronics

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-39.66%

Supply Chain

Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 1 m; Infrared LED; LED
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
OPB816Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
OPB350 Series 50 mA 30 V 11.8 mm Range Tube Liquid Sensor

Descriptions

Descriptions of Omron EE-SX953-R 1M provided by its distributors.

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
R-Shp 5Mm Pw Npn 1M Robotic |Omron Industrial Automation EE-SX953-R 1M
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Optical Switches, Transmissive, Phototransistor Output
Photo micro sensor, slot type, NPN, 1 m robotic cable
Photoelectric Sensor Interrupter
Relay; General Purpose; MY; 4PDT; 12 VAC
Bulk EE-SX95 NPN - Dark-ON/Light-ON - Selectable Through-Beam Through-Beam Optical Sensor 0.197 (5mm) 15mA 24V -25C~55C
EESX953R1M, OMRON INDUSTRIAL PRODUCTS
SENS OPT SLOT NPN MOD 1M ROBOTIC
Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Light Type = Infrared LED / Operating Voltage Min. VDC = 4.5 / Operating Voltage Max. VDC = 26.4 / Termination Type = Cable, 1 m / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time ms = 1 / Protection Rating = IP50 / Series = EE-SX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 13.5 / Length mm = 11.7 / Height mm = 12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX953-R-1M
  • EE-SX953-R1M
  • EESX953R1M