Omron EE-SX950P-W 1M

Proximity Sensor, Photoelectric, Through Beam
$ 24.464
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX950P-W 1M.

Electro Sonic

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.89%

CAD Models

Download Omron EE-SX950P-W 1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 1 m; Infrared LED; LED
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
OptekOPB825
OPB852A Series 30 V 30 mA Transmissive Phototransistor Slotted Optical Switch
OptekOPB816Z
OPB816Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
HoneywellHOA1405-001
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (15-Dec-2010)

Descriptions

Descriptions of Omron EE-SX950P-W 1M provided by its distributors.

PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
Optical Switches, Transmissive, Phototransistor Output
Photo micro sensor, slot type, PNP, 1 m cable
EESX950PW1M, OMRON INDUSTRIAL PRODUCTS
Photomicro Sensor, 5Mm, 24Vdc; Sensor Type:Photomicrosensor; Sensing Method:Through Beam; Output Type:Digital - Pnp Lo/Do; Product Range:Ee-Sx95 Series; Connection Method:1M Cable; Supply Voltage Min:5Vdc; Supply Voltage Max:24Vdc Rohs Compliant: Yes |Omron Industrial Automation EE-SX950P-W 1M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX950P-W1M
  • EESX950PW1M