OMRON EE-SX910-R 1M Photoelectric Sensor, Stndrd Slt, ThruBeam. More details: Photoelectric Sensor, Shape Standard Slot, Sensing Method Through Beam, Circuit Type NPN, Operation Mode Selectable Light or Dark On, Max. Sensing Distance 5mm, Min. Object Size 1.20 x 0.80mm Opaque, Power Requirement 5 to 24VDC, Max. Load Current 100mA, Operating Frequency 3 Hz, Length 0.94 In., Width 0.47 In., Depth 0.22 In., IP Rating 50, Body Material PBT, Electrical Connection 1m Cable, Light Source Infrared LED, Features Polycarbonate (PC) Emitter/Receiver