Omron EE-SX871

Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Light On, NPN
$ 49.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX871.

IHS

Datasheet8 pages24 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
-31.93%

CAD Models

Download Omron EE-SX871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Dark On, NPN
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX871 provided by its distributors.

Through-Beam Photoelectric Sensor, Bare Wire, Right Angle, L-Slot, Light On, NPN
Optoswitch; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V; Input Current:35mA; Input Current Max:35mA; No. of Channels:1; No. of Pins:4
Optoswitch No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:35mA; Operating Temperature Range:-25 C to +55 C; Operating Voltage Max:24VDC; Operating Voltage Min:5VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX871.
  • EESX871