Omron EE-SX4161-W11

Optical Switches, Transmissive, Photo IC Output Dust Proof Type Photo IC (Light On)
$ 10.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4161-W11.

IHS

Datasheet4 pages8 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.37%

CAD Models

Download Omron EE-SX4161-W11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Dust Proof Type Phototransistor
940nm Through-Beam 3.2mm 3¦Ìs,20¦Ìs Buffer,Open Collector 4.5V 16V 23.7mm*12.95mm*15.6mm
HoneywellHOA0901-011
Sensor; 0.4 V (Max.) Low Level; 50 mA (Continuous); 3 V; 100 mW; Polycarbonate
HoneywellHOA0901-012
Photointerrupter Transmissive Photologic, Open Collector, Inverter 6-Pin
HoneywellHOA0902-011
Photointerrupter Transmissive 3.2mm Photologic 6-Pin
3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS

Descriptions

Descriptions of Omron EE-SX4161-W11 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Dust Proof Type Photo IC (Light On)
PHOTO INTERRUPTER, TRANSMISSIVE, 3.2MM; Sensor Output: NPN; Sensor Mounting: Panel / Chassis; Gap Width: 3.2mm; Aperture Width: 1.1mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: -; Au
Photo Interrupter, Panel; Sensing Method:Transmissive; Sensing Distance/Slot Width:3.2Mm; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Sensor Case/Package:Module; Collector Emitter Voltage Max:-; Collector Current Ic Max:- Rohs Compliant: Yes |Omron Electronic Components EE-SX4161-W11

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX4161W11