Omron EE-SX1161-W11

Optical Switches, Transmissive, Phototransistor Output Dust Proof Type Phototransistor
$ 9.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1161-W11.

IHS

Datasheet4 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-87.09%

CAD Models

Download Omron EE-SX1161-W11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
OmronEE-SV3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
HoneywellHOA1881-012
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OPB880 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX1161-W11 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Dust Proof Type Phototransistor
PHOTO INTERRUPTER, TRANSMISSIVE, 3.2MM; Sensor Output: Phototransistor; Sensor Mounting: Panel / Chassis; Gap Width: 3.2mm; Aperture Width: 1.1mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product
Photo Interrupter, Panel; Sensing Method:Transmissive; Sensing Distance/Slot Width:3.2Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:5V; Collector Current Ic Max:20Ma Rohs Compliant: Yes |Omron Electronic Components EE-SX1161-W11
Sensor Output = Phototransistor / Collector-Emitter Voltage (VCEO) Max. V = 30 / Mounting Style = Wire / Dark Current Max. nA = 200 / Peak Wavelength nm = 850 / Power Dissipation (Pd) Max. mW = 100 / Fall Time Max. us = 4 / Forward Voltage (Vf) Max. V = 1.5 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 5 / Forward Current (If) Max. mA = 50 / Rise Time Max. us = 4 / Gap Width Max. mm = 3.2 / Reverse Voltage (Vr) V = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1161W11