Omron EE-SX1140

Optical Switches, Transmissive, Phototransistor Output General Purp 16.3mm PCB 14mm Wide Slot
$ 2.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1140.

Newark

Datasheet4 pages8 years ago
Datasheet2 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+3.77%

CAD Models

Download Omron EE-SX1140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

850nm Through-Beam 3.4mm 4¦Ìs,4¦Ìs Phototransistor PCB, 19mm*15.1mm*10.4mm
Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
OptekOPB815L
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX1140 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output General Purp 16.3mm PCB 14mm Wide Slot
POSITION LINEAR SENSOR-RETROREFLECTIVE 0mm 0.40mA RECTANGULAR THROUGH HOLE MOUNT
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Photointerrupter Transmissive 14mm Phototransistor 4-Pin
Photomicrosensor | Omron Electronic Components EE-SX1140
Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.2 V, 4 V, 1.5 Mm, 14 Mm Rohs Compliant: Yes
SENSOR OPT SLOT PHOTOTRAN PCB MT / Optical Sensor Through-Beam 0.551" (14mm) Phototransistor PCB Mount
Transistor Output Reflective Object Sensor
SENSOR OPTO 14MM SLOT PCB TERM
Fork coupler Dimensions L x W x H: 23 x 5 x 16 mm Gap width: 14 mm Operating temperature: -20...+85 °C Break-time: 4 us Make-time: 4 us Output collector-emitter voltage: 30 V
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Sensor Mounting:Through Hole; Gap Width:14mm; Aperture Width:1.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:EE-SX1140 Series; Automotive Qualification Standard:-; External Depth:16.3mm; External Length / Height:23mm; External Width:5mm; Input Current:50mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output:Aperture: 1.5mm; Peak Wavelength:940nm; Sensing Distance Max:14mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1140.
  • EESX1140