Omron EE-SV3-G

Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SV3-G.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-4.20%

CAD Models

Download Omron EE-SV3-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

850nm Through-Beam 3.4mm 4¦Ìs,4¦Ìs Phototransistor PCB, 19mm*15.1mm*10.4mm
850nm Through-Beam 3.4mm 4¦Ìs,4¦Ìs Phototransistor PCB, 19mm*15.1mm*10.4mm
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR

Descriptions

Descriptions of Omron EE-SV3-G provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output PHOTO MICROSENSOR
3.4 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Transmissive Types with Phototransistor Output, Coad Soldering, RoHS
Omron SCT
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Photomicrosensor Transmissive 1.2 V Typ 1.5 V Max 30mA
Photo micro sensor interrupters
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSR OPTO SLOT 3.4MM TRANS THRU
PHOTO MICROSENSOR PMS, NON-AMP
PHOTO TRANSMISSIVE, 3.4MM, TRANSISTOR, PANEL; Sensor Output Type:Phototransistor; Sensor Mounting:Panel / Chassis; Product Range:EE Series; Aperture Width:2.1mm; Forward Current If:50mA; Forward Voltage:1.2V; Gap Width:3.4mm RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESV3G