Omron EE-SA105

Optical Switches, Transmissive, Phototransistor Output Actuator 15gf Low Operating Force
$ 3.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SA105.

IHS

Datasheet4 pages8 years ago

Master Electronics

element14 APAC

Sager Electronics

Jameco

Inventory History

3 month trend:
-29.80%

CAD Models

Download Omron EE-SA105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

5mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
OmronEE-SV3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
OptekOPB815L
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OPB820S Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SA105 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Actuator 15gf Low Operating Force
Transistor Output Slotted Switch, 1-Channel, 1.4mm Slot Width
Optical Actuator 15gf Force IR Optocoupler Omron EE-SA105
OMRON ELECTRONIC COMPONENTS EE-SA105 Transmissive Photo Interrupter, Phototransistor, Through Hole, 50 mA, 4 V
Photointerrupter Transmissive Phototransistor 4-Pin
940nm Plunger Phototransistor 9.4mm*4.4mm*14.2mm
OPTO SENSOR PB ACTUATION PC MNT
OPTO SWITCH, REFLECTIVE; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: -; Aperture Width: -; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: EE-SA105 Series; Au
PHOTO INTERRUPTER, TRANSMISSIVE; Sensing Method:Transmissive; Product Range:EE Series; Supply Voltage Min:-; Supply Voltage Max:-; Qualification:-; IP Rating:-; Operating Temperature Min:-25°C; Operating Temperature Max:70°C RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SA105..
  • EESA105