Omron E3S-R67

Photoelectric sensor, retroreflective, 300mm, DC, 3-wire, NPN, vertical, M12 plug-in
$ 388.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-R67.

IHS

Datasheet11 pages3 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.90%

Supply Chain

Introduction Date2015-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Inductive Proximity Sensor;3mm;PNP-NO;12-24VDC;100mA;Bracket/Panel NonFlush;IP67
OmronTLW3MB2
Proximity Sensor Inductive NC PNP 3mm 10V to 30V 3-Pin
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
OmronE3S2E4
Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 2 m; Infrared LED; LED
Serial Switch/Digital Sensor, Round, 2 Pin, Chassis Mount

Descriptions

Descriptions of Omron E3S-R67 provided by its distributors.

Photoelectric sensor, retroreflective, 300mm, DC, 3-wire, NPN, vertical, M12 plug-in
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 0.3m 3-Pin
Sensor Photoelectric Retroreflective; 4-Pin Micro DC; 1 ms
PHOTOELECTRIC SENSOR, LOAD SUPPLY VOLTAGE 30V DC OR LESS, IP67
Photoelectric Sensors NPN CONN. VERT INFAR ED 10-30cm
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
PHOTOELECTRIC SENSOR, NPN, 300MM;
Transparent Object Detection Sensor
Omron , E3S-R, NPN, 100 ¡ú 300
E3SR67, OMRON INDUSTRIAL PRODUCTS
SENS OPTO REFL 10MM-30MM CON MOD
SENSOR RETROREFL 30MM NPN DO/LO
Photoelectric Sensor 100Mm To 300Mm Npn; Product Range:E3S-R Series; Output Current:100Ma; Sensing Range Max:300Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3S-R67
Sensor Type = Object Detection Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 100 / Sensing Distance Max. mm = 300 / Light Type = LED, Infrared / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3S / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Width mm = 29.2 / Length mm = 50

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SR67