Omron E3S2E4

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 2 m; Infrared LED; LED
$ 199.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S2E4.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OmronE3S2B41
Proximity Sensor Photoelectric Light ON/Dark ON PNP 200cm 10.8V to 26.4V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10.8V to 26.4V 3-Pin
OmronE3S5E4
Photoelectric Sensor Thru-beam Light ON/Dark ON 5m 3-Pin
HoneywellAWM5104VN
HONEYWELL S&C AWM5104VNMass Air Flow Sensor, Microbridge, 20 l/min, 50 psi, 8 V, 15 V, Threaded
HoneywellAWM3300V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
Honeywell142PC15AW95
Pressure Sensor |Honeywell 142PC15AW95

Descriptions

Descriptions of Omron E3S2E4 provided by its distributors.

Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 2 m; Infrared LED; LED
Photoelectric Sensor |Omron Industrial Automation E3S-2E4
Sensors - Photoelectric Sensors PHOTOELECTRIC SENSOR
PHOTOSWITCH, SEPARATE, NPN; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; Connector Type:2m Cable; Current Consumption:50mA; External Depth:50mm; External Length / Height:19mm; External Width:15mm; IP / NEMA Rating:IP65; Lead Length:2m; Load Current Max:80mA; Material:Plastic; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Output Current Max:0.08A; Output Type:NPN; Response Time:1ms; Sensing Distance Max:2m; Sensing Distance Min:0mm; Sensing Range Max:2m; Sensor Input:Optical; Series:E3S; Supply Voltage DC Max:24VDC; Supply Voltage DC Min:12VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-2E4