Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-F10MC1

Capacitive Proximity Sensor, Rectangular, 10mm, VDC, NPN-NO, Cable 3-Wire, Unshielded

$ 148.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-F10MC1.

IHS

Datasheet6 pages21 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-20.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
NO Barrel Inductive Proximity Sensor 3 mm Detection Range; 12 to 24 V dc; IP67
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded

Descriptions

Descriptions of Omron E2K-F10MC1 provided by its distributors.

Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Proximity Sensor Capacitive NO NPN 1cm 10V to 30VDC 3-Pin
Distance PE Sensor 20 to 200 mm Detection Range; PNP Output; Block Style; IP67
PROXIMITY SWITCH, CAPACITIVE; Sensing Range Max: 10mm; Thread Size - Metric: -; Sensor Output: NPN; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Product Range: -; Contact Configuration: 1NO; External Depth: 20mm; Exte

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-F10MC1.
  • E2K-F10MC1..
  • E2KF10MC-1
  • E2KF10MC1