Omron E3S-R11

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
$ 373.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-R11.

Farnell

Datasheet14 pages26 years ago

Electro Sonic

Newark

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-47.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
Sensor, Digital; Photoelectric; Fiberoptic Sensing Mode; NPN; Red LED; 40 mA
Proximity Sensor Photoelectric Light ON/Dark ON 30cm 10.8V to 26.4V 3-Pin
Inductive, Rectangular Proximity Sensor, Plastic, 2 m, Bare Wire, 3 Wires, Unshielded

Descriptions

Descriptions of Omron E3S-R11 provided by its distributors.

Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Npn, hor, red Light 0.1 To 1M |Omron Industrial Automation E3S-R11
Polarized,Retroreflective 100mm~100cm 1ms NPN 10V 30V (700nm)
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 1M, D
Inductive sensor M4; Sr 2mm; NO; PNP; 2m
Clear object short range PE sensor,NPN
SENS OPTO REFL 100MM-1M PREWIRED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SR11