Omron E3S-CL1

Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 20cm 10V to 30V 4-Pin
$ 402.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-CL1.

JRH Electronics

Datasheet8 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-70.04%

Related Parts

OmronE3S-CL2
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 50cm 10V to 30V 4-Pin
OmronE3S-R11
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 1m 3-Pin
Inductive Proximity Sensor, Cylindrical, 2mm, NO,12-24VDC,100mA, M8 Flush, IP67

Descriptions

Descriptions of Omron E3S-CL1 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 20cm 10V to 30V 4-Pin
PHOTOELECTRIC SENSOR, 40-200MM RANGE, DEFINITE, DC, 3-WIRE, NPN/PNP, 2M CABLE
PHOTOSWITCH, DIFFUSE; Sensing Range Max: 200mm; Sensing Method: Distance Settable; Sensor Output: NPN / PNP; Product Range: E3S-CL Series; Connection Method: Cable; Supply Voltage DC Min: ; Available until stocks are exhausted
Photoelectric Sensor; Sensing Method:Distance Settable; Product Range:E3S-C Series; Connection Method:Cable; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Operating Temperature Min:-25°C; Operating Temperature Max:55°C Rohs Compliant: Yes |Omron Industrial Automation E3S-CL1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-CL1..
  • E3SCL1