Omron E2E-X2D1-N

Inductive Proximity Sensor, Cylindrical, 2mm, NO, 12-24VDC, 100mA, M8 Flush, IP67
$ 107.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2D1-N.

IHS

Datasheet48 pages21 years ago

Electro Sonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-83.06%

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor Inductive Proximity; Cable Connection; NC Output
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2E-X2D1-N provided by its distributors.

Inductive Proximity Sensor, Cylindrical, 2mm, NO,12-24VDC,100mA, M8 Flush, IP67
Sensor Inductive Proximity Non-Ferrous Metal; Barrel/Tubular; 2 Wire
Proximity Sensor Inductive NO 2mm 10V to 30VDC 4-Pin
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, 2 m, Bare Wire, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR; Sensor Type: Inductive Proximity Sensor; Operating Temperature Max: 70°C; Supply Voltage Min: 12VDC; Supply Voltage Max: 24VDC; Sensor Output Type: 2-Wire, NO; Sensor Case / Pac 09J1469
Inductive Proximity Sensor; Rango De Detección Máx.:2Mm; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Alojamiento Del Sensor:Cilíndrica; Corriente De Alimentación:13Ma; Corriente De Carga Rms. Máx.:100Ma |Omron Industrial Automation E2E-X2D1-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2D1N
  • E2EX2D1N