Omron E3S-AD88

Omron Photoelectric Sensor, Diffuse, 100MM Range, PNP Lo Do, M12 Connector, Vertical Mounting
$ 360.989
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AD88.

IHS

Datasheet21 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.59%

Supply Chain

Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON PNP 20cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10V to 30V 3-Pin
HoneywellRTY360HVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY180HVNAX
Hall Effect 180¡ã(¡À90) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY090HVNAX
Hall Effect 90¡ã(¡À45) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm

Descriptions

Descriptions of Omron E3S-AD88 provided by its distributors.

OMRON PHOTOELECTRIC SENSOR, DIFFUSE, 100MM RANGE, PNP LO DO, M12 CONNECTOR, VERTICAL MOUNTING
Photoelectric sensor, diffuse, 100 mm, DC, 3-wire, PNP, vertical, M12 plug-in
Diffuse Photoelectric Sensor, 0mm Min, 100mm Max, Rectangular, Board Mount
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 3-Pin
Photoelectric Sensor, 100Mm, Pnp, 0.1A; Product Range:E3S-A Series; Output Current:100Ma; Sensing Range Max:100Mm; Sensor Output Type:Digital - Pnp Open Collector; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3S-AD88

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SAD88