Omron E3FA-LP21

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP Open Collector 4-Pin
$ 100.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-LP21.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-80.03%

CAD Models

Download Omron E3FA-LP21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, NPN
Diffuse Photoelectric Sensor, M12, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
HoneywellCSDA1BA
SENSOR, CURRENT, DIGITAL, 0.5NI NOMINAL CURRENT, 6-16 VDC SUPPLY VOLTAGE
HoneywellCSDA1DA
SENSOR, DIGITAL, 0.25 A TO 1.0 A OPERATE CURRENT, LOGIC LEVEL SINKING OUTPUT
INDUSTRIAL PRESSURE SENOR, HEAVY DUTY, SEALED, 0-100 PSI, 8V-30V, PX2 SERIES

Descriptions

Descriptions of Omron E3FA-LP21 provided by its distributors.

Photoelectric Sensor Background Suppression Light ON/Dark ON PNP Open Collector 4-Pin
Photoelectric Sensor 3.93 in. 10-30V DC ABS M12x1 4 pin 15 mm -25 to 55 deg C
Photoelectric sensor, M18 threaded barrel, plastic, red LED, background suppression, 100 mm, PNP, Light-ON/Dark-ON, M12 connector
Sensor, Photoelectric, 100Mm, Pnp; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:100Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-LP21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FALP21