Descriptions of Honeywell CSDA1BA provided by its distributors.
SENSOR, CURRENT, DIGITAL, 0.5NI NOM. OPERATE CURRENT, 6-16 VDC SUPPLY VOLTAGE
Open Loop Current Sensor AC/DC Current 9V/12V/15V
Current Sensor PCB Screw Mount 100 microseconds
SENSOR, HALL EFFECT, 0.5A, 5V; SVHC:No SVHC (20-Jun-2011)
TVS Diode 100μs 6V 12mA 16V Bidirectional 1A ±0.5% TH 31.8mm × 25.4mm × 19mm
Sensor,Current, Digital, 0.5NI
RS APAC
Sensors, Current Sensors, Digital - Inductive
SENSOR CURRENT SWITCH 1A AC/DC
HONEYWELL CSDA1BA SENSOR, HALL EFFECT, 0.5A, 5V
20MA OUTPUT THROUGH HOLE DESIGN TWO PINOUT PCB TERM
Electrification/Battery Sensing
CSDA Series digital current sensor, 0.25 A to 1.0 A operate current, through-hole design, logic level sinking output, operates on AC or DC current, pinout style 2 no PCB pins CSDA Series digital current sensors provide a logic level output that changes from the approximate Vcc to 0.4 V when the sensed current exceeds the operate point. Each digital sensor operates on ac or dc current; however, the output will turn off at every zero crossing when sensing AC current.
Hall Effect Sensor; Supply Voltage Max:16VDC; Supply Voltage Min:6VDC; Current Rating:12mA; Mounting Type:Through Hole; Operational Type:Open Collector; Output Type:Sink; Package/Case:PCB-Through Hole, 3 Pins ;RoHS Compliant: Yes