Omron E2J-W10MA

Proximity Sensor Capacitive NPN 1cm 19.2V to 28.8VDC 3-Pin
$ 271.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2J-W10MA.

IHS

Datasheet9 pages26 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-81.08%

Supply Chain

Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Capacitive Proximity Sensor,Rectangular,10mm,VDC,NPN-NO,Cable 3-Wire,Unshielded
Proximity sensor, capacitive, flat, unshielded, 10mm, DC, 3-wire, NPN-NC, 2m cable
Proximity sensor, capacitive, flat, unshielded, 10 mm, DC, 3-wire, NPN-NO, 2 m cable
Proximity Sensor; DC 3-Wire, NPN Output; NO; 2mm Sensing Distance; Unshielded
Proximity Sensor |Omron Industrial Automation TL-W5MD1 5M

Descriptions

Descriptions of Omron E2J-W10MA provided by its distributors.

Proximity Sensor Capacitive NPN 1cm 19.2V to 28.8VDC 3-Pin
E2J CAPACITIVE SENSOR 4-10MM E2JW10MA | Omron Automation E2J-W10MA
Sensor; Photoelectric; BGS; PNP; 4 pin M8 conn.
Sensor, Capacitive Proximity, 10Mm, M8; Sensor Output Type:-; Product Range:E2J Series; Sensing Range Max:10Mm; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2J-W10MA
4mm~10mm Requires Amplifier 19.2V 28.8V 33mm*20mm*5.7mm
Omron E2J-W10MA Proximity Sensors
SENSOR PROX CAP 4MM-10MM MODULE
E2JW10MA, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2JW10MA