Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-F10MC2

Proximity sensor, capacitive, flat, unshielded, 10mm, DC, 3-wire, NPN-NC, 2m cable
$ 152.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-F10MC2.

Farnell

Datasheet6 pages21 years ago
Datasheet4 pages21 years ago

Electro Sonic

element14 APAC

TME

element14

Inventory History

3 month trend:
-63.07%

Supply Chain

Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Proximity sensor, capacitive, flat, unshielded, 10 mm, DC, 3-wire, NPN-NO, 2 m cable
Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
NO Barrel Inductive Proximity Sensor 3 mm Detection Range; 12 to 24 V dc; IP67

Descriptions

Descriptions of Omron E2K-F10MC2 provided by its distributors.

Proximity sensor, capacitive, flat, unshielded, 10mm, DC, 3-wire, NPN-NC, 2m cable
SENSOR, PROXIMITY, FLAT RECTANGULAR, UNSHIELDED TYPE, NPN-NC OPEN COLLECTOR OUT
Proximity Sensor Capacitive NC NPN 1cm 10V to 30VDC 3-Pin
Proximity Sensor Supply Voltage Range DC:10V to 30V; Sensing Range Max:10mm; Sensor Input:Capacitive; Supply Voltage Max:30VDC; Supply Voltage Min:10VDC; Load Current RMS Max:100mA; Mounting Type:Surface Mount; Output Type:NPN, NC
Capacitive Sensor Output Type = NPN / Sensing Distance Max. mm = 10 / Output Current mA = 100 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 100 / Mounting Type = Non Flush Mount / Termination Type = Pre-Wired / Series = E2K-F / Protection Rating = IP66 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2KF10MC2