Omron E2FQ-X2D1

Proximity Sensor, Inductive, Ptfe Body, Shor
$ 326.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2FQ-X2D1.

IHS

Datasheet7 pages11 years ago

Master Electronics

Supply Chain

Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES
Proximity Sensor Inductive NC NPN 2mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, INDUCTIVE, SHIELDED, M8, DC, 2 MM RANGE, CABLE, IP67/IP69K

Descriptions

Descriptions of Omron E2FQ-X2D1 provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, PTFE BODY, SHOR
TEFLON PROX M12 2MM DC2W-NO E2FQX2D1 | Omron Automation E2FQ-X2D1
Ptfe Prox M12, 2Mm Dc2W-No |Omron Industrial Automation E2F-QX2D1
SENSOR PROX INDUCTIVE 2MM CYLIND
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
E2E-X3D1 W/ M12 PIGTAIL CONN. E2EX3D1M1GJT03M
TEFLON COATED WELD IMMUNE 2 METER CABLE
E2FQX2D1, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2F-QX2D1
  • E2FQX2D1