Omron E2A-S08KS02-WP-B1 2M

Inductive Proximity Sensor, M8 Shld, Ss, 2MM, PNP, No, 2M Cable, E2A Series
$ 87.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-WP-B1 2M.

IHS

Datasheet18 pages5 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Proximity Sensor Inductive NC NPN 2mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, INDUCTIVE, SHIELDED, M8, DC, 2 MM RANGE, CABLE, IP67/IP69K
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin

Descriptions

Descriptions of Omron E2A-S08KS02-WP-B1 2M provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
Sensor; NPN; Diffuse Mode Sensing Mode; Photoelectric; 7.87 in.; 0.5 ms (Max.)
SENSOR, 2MM, INDUCTIVE, DC, PNP, M8; Sensing Range Max: 2mm; Thread Size - Metric: M8; Sensor Output: PNP; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 32V; Product Range: E2A Series; Sensing Range: 0mm to 2mm; Sensor Inp

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-S08KS02-WP-B1 2M.
  • E2A-S08KS02-WP-B1-2M
  • E2A-S08KS02-WP-B12M
  • E2AS08KS02WPB12M