Omron E2A-S08LS02-WP-B1 2M

Proximity Sensor, Inductive, Shielded, M8, DC, 2 Mm Range, Cable, IP67/IP69K
$ 102.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-S08LS02-WP-B1 2M.

IHS

Datasheet18 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-16.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES
Proximity Sensor Inductive NO NPN 2mm 10V to 32VDC 3-Pin
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NC, 2M CABLE, E2A SERIES

Descriptions

Descriptions of Omron E2A-S08LS02-WP-B1 2M provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, SHIELDED, M8, DC, 2 MM RANGE, CABLE, IP67/IP69K
Sensor Inductive Proximity; Cable Connection; PNP Output
Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 3-Pin
Inductive Proximity Sensor, 2Mm, 32Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10Vdc; Supply Voltage Max:32Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:Cable Rohs Compliant: Yes |Omron Industrial Automation E2AS08LS02WPB12M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-S08LS02-WP-B1-2M
  • E2A-S08LS02-WP-B12M
  • E2AS08LS02WPB12M