Omron E2FM-X5B1-M1

Proximity Sensor NO PNP 5mm 12V to 24VDC 3-Pin
$ 174.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2FM-X5B1-M1.

IHS

Datasheet12 pages3 years ago

JRH Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
-91.43%

Supply Chain

Introduction Date2012-05-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Proximity Sensor Inductive NO PNP 4mm 10V to 30V 3-Pin
CONDUCTIVE PROXIMITY SENSOR, M12, 4MM, 10-30 VDC, UNSHIELDED, 100 HZ, E2K SERIES
Proximity sensor, capacitive, M12, unshielded, 4mm, DC, 3-wire, NPN-NC, 2m cable

Descriptions

Descriptions of Omron E2FM-X5B1-M1 provided by its distributors.

Proximity Sensor NO PNP 5mm 12V to 24VDC 3-Pin
Sensor Threaded Barrel Shielded Stainless Steel Face M12 Connector
Inductive Sensor, 0mm Min, 5mm Max, Cylindrical, Flush Mount
PROXIMITY SENSOR, INDUCTIVE, STAINLESS STEEL
Proximity sensor, inductive, stainless steel face & body, long body, M18, shielded, 5mm, DC, 3-wire, PNP-NO, M12 plug-in
PROXIMITY SENSOR, INDUCTIVE, 5MM, 10-30VDC
Limit Switch; SPDT; Sealed CROSS Roller PLUNGER; 5A; 125VAC; PLUG-IN
Proximity Sensors PROXIMITY SENS M18 5MM DC3W-NO
Proximity Sensors PNP M18 body M12 DC3 wire
Sensor, inductive, M18, Sr 5mm, PNP M12
RS APAC
SENSOR PROX INDUCTIVE 5MM CYLIND
E2FMX5B1M1, OMRON INDUSTRIAL PRODUCTS
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 15 / Load Current mA = 200 / Switching Frequency Hz = 100 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = E2FM / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 56 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2FMX5B1M1