Omron E2EMX4B1M1

Proximity Sensor Inductive NO PNP 4mm 10V to 30V 3-Pin
$ 123.363
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EMX4B1M1.

IHS

Datasheet15 pages24 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2001-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Proximity Sensor NC NPN 4mm 10V to 30VDC 3-Pin
Proximity Sensor Inductive NC PNP 4mm 10V to 30VDC 3-Pin
Sensor Proximity 29 mm 12 to 24 VDC 13 mA (Max.) Shielded 0.6 kHz

Descriptions

Descriptions of Omron E2EMX4B1M1 provided by its distributors.

Proximity Sensor Inductive NO PNP 4mm 10V to 30V 3-Pin
Extnd M12 Shd Pnp-No 4Mm M12 |Omron Industrial Automation E2EM-X4B1-M1
Proximity Sensors Extnd m12 Shd PNP-NO 4mm M12
SENSOR PROX INDUCTIVE 4MM CYLIND
4mm 3-Wire,PNP-NO 10V 40V 48mm*21mm*21mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EM-X4B1-M1