Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron E2K-X4ME1

Conductive Proximity Sensor, M12, 4MM, 10-30 VDC, Unshielded, 100 Hz, E2K Series
$ 188.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2K-X4ME1.

IHS

Datasheet9 pages26 years ago

Master Electronics

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
-13.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin
PROXIMITY SENSOR, 4MM, NPN/SPST-NO, M8; Available until stocks are exhausted

Descriptions

Descriptions of Omron E2K-X4ME1 provided by its distributors.

CONDUCTIVE PROXIMITY SENSOR, M12, 4MM, 10-30 VDC, UNSHIELDED, 100 HZ, E2K SERIES
Capacitive, Cylindrical Proximity Sensor, 12 mm Dia., Plastic, 2 m, Bare Wire, 3 Wires, Unshielded
CAPACITIVE SENSOR, M12, NO, UNSHIELDED, DC 3 WIRE NPN, MOUNTING HOLE 12MM -0/+0.5MM
Proximity Sensor NO NPN 4mm 10V to 30VDC 3-Pin
PROXIMITY SENSOR; Sensor Type: Capacitive Proximity Sensor; Sensor Output Type: NPN / SPST-NO; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; Sensor Case / Package: -; Sensor Terminals: Cable; IP Rat 41M3226
Capacitive Sensor Output Type = NPN / Sensing Distance Max. mm = 4 / Output Current mA = 200 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 100 / Mounting Type = Non Flush Mount / Termination Type = Pre-Wired / Series = E2K-F / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-X4ME1.
  • E2KX4ME1