Omron E2F-X1R5E1

Proximity Sensor NO NPN 1.5mm 10V to 30VDC 2-Pin
$ 168.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2F-X1R5E1.

IHS

Datasheet7 pages11 years ago

Electro Sonic

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, 5.4MM DIA, 1.5MM SENSING, 12-24 VDC, E2EC SERIES
Proximity Sensor Inductive NO 1.5mm 10V to 30VDC 2-Pin
E2Ec-C1R51 W/ M12 Pigtail Conn |Omron Industrial Automation E2ECC1R5D1M1GJ05M

Descriptions

Descriptions of Omron E2F-X1R5E1 provided by its distributors.

Proximity Sensor NO NPN 1.5mm 10V to 30VDC 2-Pin
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2F Series; Sensing Face Diameter:8Mm; Sensing Range Max:1.5Mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:Npn Rohs Compliant: Yes |Omron Industrial Automation E2F-X1R5E1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2F-X1R5E1.
  • E2FX1R5E1