Omron E2EC-C1R5D1-M1GJ 0.5M

E2Ec-C1R51 W/ M12 Pigtail Conn |Omron Industrial Automation E2ECC1R5D1M1GJ05M
$ 225.26
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EC-C1R5D1-M1GJ 0.5M.

Inventory History

3 month trend:
-98.79%

Related Parts

Proximity Sensor NO NPN 1.5mm 10V to 30VDC 2-Pin
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
PROXIMITY SENSOR E2EX1R5Y2 | Omron Automation E2E-X1R5Y2

Descriptions

Descriptions of Omron E2EC-C1R5D1-M1GJ 0.5M provided by its distributors.

E2Ec-C1R51 W/ M12 Pigtail Conn |Omron Industrial Automation E2ECC1R5D1M1GJ05M
SENSOR PROX INDUCT 1.5MM CYLIND
Relay; General Purpose; MY; 4PDT; 12 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EC-C1R5D1-M1GJ-0.5M
  • E2EC-C1R5D1-M1GJ0.5M
  • E2ECC1R5D1M1GJ05M