Omron E2EC-C1R5D1

Inductive Proximity Sensor, 5.4MM Dia, 1.5MM Sensing, 12-24 VDC, E2EC Series
$ 280.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EC-C1R5D1.

RS (Formerly Allied Electronics)

Datasheet8 pages20 years ago

Master Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-90.51%

Supply Chain

Introduction Date1999-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor NO NPN 1.5mm 10V to 30VDC 2-Pin
Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Polyarylate Resin, 2 m, Bare Wire, 3 Wires, Shielded
PROXIMITY SENSOR E2EX1R5Y2 | Omron Automation E2E-X1R5Y2

Descriptions

Descriptions of Omron E2EC-C1R5D1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 5.4MM DIA, 1.5MM SENSING, 12-24 VDC, E2EC SERIES
Proximity Sensor Inductive NO 1.5mm 10V to 30VDC 2-Pin
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2Ec Series; Load Current Rms Max:100Ma; Sensing Face Diameter:5.4Mm; Sensing Range Max:1.5Mm; Sensor Input:Inductive; Supply Current:13Ma Rohs Compliant: Yes |Omron Industrial Automation E2EC-C1R5D1
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency kHz = 1.5 / Housing Material = Brass / Series = E2EC / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = ø 5 mm / Height mm = 10 / Length mm = 35 / Width mm = 8

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2ECC1R5D1