Omron E2EX2E2M1

Npn-nc Barrelinductive Proximity Sensor, M12, 2MM Detection Range, 12 to 24VDC, IP67
$ 106.492
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX2E2M1.

IHS

Datasheet35 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Inductive Proximity Sensor,Cylindrical,2mm,PNP-NO,12-24VDC,200mA,M12 Flush,IP67
Proximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin
Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared

Descriptions

Descriptions of Omron E2EX2E2M1 provided by its distributors.

NPN-NC BARRELINDUCTIVE PROXIMITY SENSOR, M12,2MM DETECTION RANGE,12 TO 24VDC, IP67
Proximity Sensor Inductive NC NPN 2mm 10V to 40VDC 4-Pin
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
Proximity Sensors Proximity Sensor
SENSOR PROX INDUCTIVE 2MM CYLIND
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2E2-M1