Omron E2E-X2E1-M1

Proximity Sensor 2 mm Sensing 10-40V DC 3-Wire DC M12x1 3-pin Connector N.O. (NPN)
$ 113.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2E1-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet35 pages7 years ago
Datasheet48 pages21 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductive Proximity Sensor,Cylindrical,2mm,PNP-NO,12-24VDC,200mA,M12 Flush,IP67
NPN-NC BARRELINDUCTIVE PROXIMITY SENSOR, M12,2MM DETECTION RANGE,12 TO 24VDC, IP67
Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared

Descriptions

Descriptions of Omron E2E-X2E1-M1 provided by its distributors.

Proximity Sensor 2 mm Sensing 10-40V DC 3-Wire DC M12x1 3-pin Connector N.O. (NPN)
Proximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin
Sensor 0.83 in. 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz 85 degC
OMRON E2E-X2E1-M1 Proximity Sensor,Inductive,12mm,NPN,NO
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2E Series; Load Current Rms Max:100Ma; Sensing Face Diameter:12Mm; Sensing Range Max:2Mm; Sensor Input:Inductive; Sensor Output Type:Npn Rohs Compliant: Yes |Omron Industrial Automation E2E-X2E1-M1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2E1M1