Omron E2E-X2F2-M1

Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared
$ 139.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2F2-M1.

Electro Sonic

Datasheet35 pages6 years ago
Datasheet20 pages11 years ago
Datasheet48 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2006-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

Inductive Proximity Sensor,Cylindrical,2mm,PNP-NO,12-24VDC,200mA,M12 Flush,IP67
Proximity Sensor Inductive NO NPN 2mm 12V to 24VDC 4-Pin
NPN-NC BARRELINDUCTIVE PROXIMITY SENSOR, M12,2MM DETECTION RANGE,12 TO 24VDC, IP67

Descriptions

Descriptions of Omron E2E-X2F2-M1 provided by its distributors.

Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared
Proximity Sensor Inductive NC PNP 2mm 10V to 40VDC 4-Pin
Proximity Sensors Proximity Sensor
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
SENSOR PROX INDUCTIVE 2MM CYLIND
SENS PROX M12 2MM DC3W-NC, E2E SERIES
INDUCTIVE PROX SENSOR, 2MM, PNP/1NC, 30V; Product Range:E2E Series; Sensing Range Max:2mm; Sensor Output Type:PNP / SPST-NC; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2F2M1